Part Details for 4530ZW by ebm-papst
Overview of 4530ZW by ebm-papst
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 4530ZW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B5312
|
Newark | Replaces W2S107-Ad21-03 |Ebm-Papst 4530ZW Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.2600 / $46.2400 | Buy Now |
DISTI #
4530ZW
|
Avnet Americas | AC Fan Sintec Bearing 115V 12W 60Hz 2000RPM 70.6CFM 32dB Flange Mount - Bulk (Alt: 4530ZW) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4530ZW
|
Avnet Americas | AC Fan Sintec Bearing 115V 12W 60Hz 2000RPM 70.6CFM 32dB Flange Mount - Bulk (Alt: 4530ZW) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 4530ZW
4530ZW CAD Models
4530ZW Part Data Attributes:
|
4530ZW
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4530ZW
ebm-papst
FAN TUBEAXIAL 119X38MM 115VAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 70.6 CFM | |
Approvals | CSA;UL;VDE | |
Bearing Type | SINTEC | |
Body Material | METAL | |
Construction | TUBEAXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Noise | 32 dB | |
Operating Temperature-Max | 70 °C | |
Rated Power | 12 W | |
Rated Voltage | 115 V | |
Speed | 2000 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 539.77 g | |
Width | 38 mm |