Part Details for 4530-C-60 by Pomona Electronics
Overview of 4530-C-60 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU15-4530R4BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
BU16-4530R5BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
2SB1453(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
Price & Stock for 4530-C-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M4336
|
Newark | Test Lead, Black, 1.524M, 60V, Bnc Connector Type:Bnc Plug, Test Connector Type B:4Mm Dual Banana Plug & 4Mm Single Banana Plug, Lead Length - Imperial:59", Lead Length - Metric:1.5M, Insulator Colour:Black, Current Rating:- Rohs Compliant: Yes |Pomona 4530-C-60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$26.6000 / $34.2900 | Buy Now |
DISTI #
501-1400-ND
|
DigiKey | TEST LEAD BNC TO BANANA 60" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
51 In Stock |
|
$29.7376 / $29.8900 | Buy Now |
DISTI #
565-4530C-60
|
Mouser Electronics | Test Leads DBL BANANA/BNC (M), RG58C/U RoHS: Compliant | 124 |
|
$29.7400 | Buy Now |
DISTI #
70198146
|
RS | Plug, BNC, BNC Male, Nickel Plated Brass, 30 VAC/60 VDC, 50 C, 0.75 in., Black | Pomona Electronics 4530-C-60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$29.8900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly RG58C/U 1.524m BNC to 2(Stacking Banana) M-PL/PL RoHS: Compliant | 0 |
|
$30.7900 / $34.9900 | Buy Now |
DISTI #
POM-4530-C-60
|
TME | Test lead, 60VDC, 30VAC, BNC plug,banana plug double 4mm, black Min Qty: 1 | 0 |
|
$35.5700 / $37.9400 | RFQ |
DISTI #
34689.1
|
TestEquity LLC | Pomona 4530-C-60 BNC (M) To Double Banana Plug, Stackable, 60â Cable Length, 4530 Series | 0 |
|
$34.9900 | Buy Now |
Part Details for 4530-C-60
4530-C-60 CAD Models
4530-C-60 Part Data Attributes
|
4530-C-60
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4530-C-60
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | APPLICABLE CABLE: RG 58C/U, CABLE LENGTH: 60INCH | |
Connector Type | INTERCONNECTION DEVICE |