Part Details for 452801052 by Molex
Results Overview of 452801052 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
452801052 Information
452801052 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 452801052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
452801052
|
Avnet Abacus | Conn Wire to Board HDR 10 POS 3mm Solder ST ThruHole Tray (Alt: 452801052) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 452801052
452801052 CAD Models
452801052 Part Data Attributes
|
452801052
Molex
Buy Now
Datasheet
|
Compare Parts:
452801052
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Locking, Black Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | HOLE .055-.063 | |
Body Breadth | 0.469 inch | |
Body Depth | 0.457 inch | |
Body Length | 0.866 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 15u inch | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 |
Alternate Parts for 452801052
This table gives cross-reference parts and alternative options found for 452801052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 452801052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M20-078051T0545 | Harwin | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | 452801052 vs M20-078051T0545 |
PH2-10-TA-SMT-P-PP-PT | Adam Technologies Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | 452801052 vs PH2-10-TA-SMT-P-PP-PT |
DPH-2-10-U-.250/SMT/.300 | Adam Technologies Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | 452801052 vs DPH-2-10-U-.250/SMT/.300 |
SPHD850-PT0502GGF-0650-0200 | MMT Corp | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | 452801052 vs SPHD850-PT0502GGF-0650-0200 |
HB14-0003-108-Z | SMP Technology Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | 452801052 vs HB14-0003-108-Z |
NFP-10A-0132BF | Yamaichi Electronics Co Ltd | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | 452801052 vs NFP-10A-0132BF |
HJ41-1010-0170-Z | SMP Technology Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | 452801052 vs HJ41-1010-0170-Z |
2PH2R-10-SG-SMT-.175-KT | Adam Technologies Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | 452801052 vs 2PH2R-10-SG-SMT-.175-KT |
583010250 | W+P Products GmbH | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Surface Mount Terminal, Locking, Receptacle | 452801052 vs 583010250 |
BHR-10-VU-SMT | Adam Technologies Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | 452801052 vs BHR-10-VU-SMT |