Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
2 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
LPS6225-335MLC |
Coilcraft Inc |
General Purpose Inductor, 3300uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT |
|
LPS6225-334MRB |
Coilcraft Inc |
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
|
LPS6225-332MRB |
Coilcraft Inc |
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Microfit 3.0 Header Vert Cpi 22 Ckt 228 |Molex 45280-2253
RoHS:
Not Compliant
Min Qty:
1008
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$8.7400
|
Buy Now
|
|
|
Onlinecomponents.com
|
3.00mm Pitch Micro-Fit 3.0 BMI CPI™ Compliant Pin Header, Blind Mate Interface, Dual Row, Vertical, 22 Circuits, PA Polyamide Nylon 4/6, UL 94V-0, 0.76µm Gold (Au) Selective Contact Plating, Tin (Sn) Tail Plating
RoHS:
Compliant
|
0
|
-
1,008
$7.1700
-
2,500
$6.2500
-
5,000
$5.8100
|
$5.8100 / $7.1700
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Molex
VS
-