There are no models available for this part yet.
Overview of 4526-440-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
845264AKILF | Renesas Electronics Corporation | FemtoClock® Crystal-to-CML Clock Generator | |
845264AKILFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-CML Clock Generator | |
10045267-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, Header, Right Angle, Press-Fit, 3 Pair, 8 Column, 72 Position, 2.00mm (0.079in) Pitch |
Price & Stock for 4526-440-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RAF4526-440-SS
|
DB Roberts | 4526-440-SS Standard Stainless Steel Male-Female Standoff | 0 |
|
RFQ |