Part Details for 4525DO-TP5AS005GPF by TE Connectivity
Overview of 4525DO-TP5AS005GPF by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4525DO-TP5AS005GPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK8370
|
Newark | Pressure Sensor, 5Psi, Gauge, Spi, Operating Pressure Max:5Psi, Sensor Output Type:Spi, Pressure Measurement Type:Gauge, Voltage Rating:5Vdc, Port Style:Single Port, Supply Current:-, Product Range:Ms4525Do Series Rohs Compliant: Yes |Te Connectivity 4525DO-TP5AS005GPF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$27.7000 | Buy Now |
DISTI #
223-4525DO-TP5AS005GPF-ND
|
DigiKey | PRESS XDCR,DIGITAL,PSI RANGE Min Qty: 240 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.0625 | Buy Now |
DISTI #
24AK8370
|
Avnet Americas | Pressure Sensor 5VDC 0Psi to 5Psi Gauge Digital 8-Pin DIP - Bulk (Alt: 24AK8370) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$56.1000 / $76.7700 | Buy Now |
DISTI #
4525DO-TP5AS005GPF
|
Avnet Americas | Pressure Sensor 5VDC 0Psi to 5Psi Gauge Digital 8-Pin DIP - Bulk (Alt: 4525DO-TP5AS005GPF) Min Qty: 240 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS4525DO-TP5AS005GPF
|
Heilind Electronics | Americas - 0 in Stock |
|
$54.2160 / $54.9487 | Buy Now | |
|
Onlinecomponents.com | PRESS XDCR,DIGITAL,PSI RANGE RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |
DISTI #
77769124
|
Verical | Board Mount Pressure Sensor 0psi to 5psi Gage 8-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$34.5330 / $38.8515 | Buy Now |
DISTI #
TSS4525DO-TP5AS005GPF
|
Interstate Connecting Components | 0 |
|
$54.2160 / $54.9487 | Buy Now | |
DISTI #
000000000006332855
|
Sager | Board Mount Pressure Sensors PRESS XDCR,DIGITAL,PSI RANGE Min Qty: 10 | 0 |
|
$60.7300 | Buy Now |
DISTI #
4525DO-TP5AS005GPF
|
Avnet Abacus | Pressure Sensor 5VDC 0Psi to 5Psi Gauge Digital 8-Pin DIP (Alt: 4525DO-TP5AS005GPF) RoHS: Compliant Min Qty: 240 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |