Part Details for 4525DO-DS5AI015DS by TE Connectivity
Overview of 4525DO-DS5AI015DS by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4525DO-DS5AI015DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM8088
|
Newark | Board Mount Pressure Sensors |Te Connectivity 4525DO-DS5AI015DS RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$61.3800 / $63.7600 | Buy Now |
DISTI #
2266-4525DO-DS5AI015DS-ND
|
DigiKey | Differential, -15Psi Min, 15Psi Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$59.0200 / $61.3100 | Buy Now |
DISTI #
TSS4525DO-DS5AI015DS
|
Heilind Electronics | PRESS XDCR,DIGITAL,PSI RANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
18 Partner Stock |
|
$54.6200 / $76.3100 | Buy Now |
DISTI #
4525DODS5AI015-0
|
TME | Sensor: pressure | 18 |
|
Buy Now | |
DISTI #
TSS4525DO-DS5AI015DS
|
Interstate Connecting Components | PRESS XDCR,DIGITAL,PSI RANGE | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
18 Partner Stock |
|
$54.6200 / $76.3100 | Buy Now |
Part Details for 4525DO-DS5AI015DS
4525DO-DS5AI015DS CAD Models
4525DO-DS5AI015DS Part Data Attributes
|
4525DO-DS5AI015DS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4525DO-DS5AI015DS
TE Connectivity
Peizoresistive Sensor
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 3.5 MM | |
Body Breadth | 9.9 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 12.4 mm | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | -15 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | YES | |
Termination Type | SOLDER |