45250-500230
Description: Board Connector,

Overview of 45250-500230 by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
66245-250LF Amphenol Communications Solutions Quickie® IDC Cable-to-Board Connector System, Backplane - Double row - 50 Positions - 2.54 mm (0.100in) .

Price & Stock for 45250-500230 by 3M Interconnect

Part # Manufacturer Description Stock Price Buy
DISTI # 19-45250-500230-ND
DigiKey 50P HDR RA TH 30AU Min Qty: 1 Lead time: 12 Weeks Container: Box 480
In Stock
  • 1 $10.4600
  • 96 $8.4101
  • 576 $7.0463
  • 1,056 $6.2280
$6.2280 / $10.4600 Buy Now
DISTI # 517-45250-500230
Mouser Electronics Headers & Wire Housings SHROUDED BOARD MOUNT HEADER RoHS: Compliant 480
  • 1 $10.4600
  • 10 $9.8800
  • 96 $8.1400
  • 288 $7.4100
  • 576 $6.4300
  • 1,056 $6.2000
$6.2000 / $10.4600 Buy Now
DISTI # 45250-500230
TTI Headers & Wire Housings SHROUDED BOARD MOUNT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 96 Container: Bulk Americas - 96
In Stock
  • 96 $8.0600
  • 288 $7.3400
  • 576 $6.3700
  • 1,056 $6.1400
$6.1400 / $8.0600 Buy Now

CAD Models for 45250-500230 by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 45250-500230 by 3M Interconnect

45250-500230
3M Interconnect
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
3M
Body Breadth
0.21 inch
Body Depth
0.293 inch
Body Length
1.42 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1250VDC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.75 A
Reference Standard
CUL; UL
Terminal Length
0.094 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
50
UL Flammability Code
94V-0
Want to compare parts?
  1. 45250-500230
    3M Interconnect
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 45250-500230 by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 45250-500230 by 3M Interconnect

Select Manufacturer
Which Manufacturer of 45250-500230 would you like to use for your alert(s)?
  • Please alert me when 45250-500230 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 45250-500230 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 45250-500230 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 45250-500230 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 45250-500230.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 45250-500230 by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: