Part Details for 4525-DS5A002DSF by TE Connectivity
Results Overview of 4525-DS5A002DSF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4525-DS5A002DSF Information
4525-DS5A002DSF by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10080054-525LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 26 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
66245-250LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Backplane - Double row - 50 Positions - 2.54 mm (0.100in) . |
Price & Stock for 4525-DS5A002DSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-4525-DS5A002DSF-ND
|
DigiKey | PRESS XDCR, ANALOG, PSI RANGE Min Qty: 240 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.0625 | Buy Now |
DISTI #
4525-DS5A002DSF
|
Avnet Americas | PRESS XDCR, ANALOG, PSI RANGE - Bulk (Alt: 4525-DS5A002DSF) Min Qty: 240 Package Multiple: 10 Container: Bulk | 0 |
|
$45.9146 / $47.4420 | Buy Now |
DISTI #
TSS4525-DS5A002DSF
|
Heilind Electronics | PRESS XDCR, ANALOG, PSI RANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PRESS XDCR, ANALOG, PSI RANGE RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |
DISTI #
87223143
|
Verical | 4525-DS5A002DSF Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$81.2208 / $109.8194 | Buy Now |
DISTI #
TSS4525-DS5A002DSF
|
Interstate Connecting Components | PRESS XDCR, ANALOG, PSI RANGE | 0 |
|
Buy Now | |
DISTI #
000000000006332814
|
Sager | TE Connectivity PRESS XDCR, ANALOG, PSI RANGE Min Qty: 1 | 0 |
|
$50.2000 / $58.8300 | Buy Now |
DISTI #
4525-DS5A002DSF
|
Avnet Abacus | Pressure Sensor 5VDC 0Psi to 2Psi Differential Analog 8Pin DIP SMD (Alt: 4525-DS5A002DSF) RoHS: Compliant Min Qty: 240 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PRESS XDCR, ANALOG, PSI RANGE RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |