-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR DIFF PRESS 1PSI 8DIP PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR4525BRZ-R7 | Analog Devices | 2.5V Ultra Low Noise Voltage R | |
ADR4525ARZ | Analog Devices | 2.5V Ultra Low Noise Voltage R | |
ADR4525WBRZ-R7 | Analog Devices | 2.5V Ultra Low Noise Voltage R |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1114-ND
|
DigiKey | SENSOR 1PSID 0.14" 4.5V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
120 In Stock |
|
$49.8053 / $79.1400 | Buy Now |
DISTI #
824-4525-DS5A001DP
|
Mouser Electronics | Board Mount Pressure Sensors 0-1psid Dual 5.0 Vdc Thru Hole RoHS: Compliant | 0 |
|
$49.8000 / $66.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 10 Lead time: 16 Weeks Container: Box | 0Box |
|
$45.9200 | Buy Now |
|
Onlinecomponents.com | PRESS XDCR, ANALOG, PSI RANGE RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |
DISTI #
83628965
|
Verical | Board Mount Pressure Sensor 0.25V to 4.75V 0psi to 1psi Differential 8-Pin DIP Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 60 |
|
$72.5468 | Buy Now |
DISTI #
4525-DS5A001DP
|
TTI | Board Mount Pressure Sensors 0-1psid Dual 5.0 Vdc Thru Hole RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 30 Container: Bulk | Americas - 0 |
|
$50.9300 | Buy Now |
|
Master Electronics | PRESS XDCR, ANALOG, PSI RANGE RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4525-DS5A001DP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4525-DS5A001DP
TE Connectivity
SENSOR DIFF PRESS 1PSI 8DIP PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE - 8 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | PORT HEIGHT = 7.5 MM, DIAMETER = 3.5 MM | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 12.5 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.986 Psi | |
Pressure Range-Min | -20 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |