4525-TP3A150AC
TE Connectivity
Description: Peizoresistive Sensor

Overview of 4525-TP3A150AC by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADR4525BRZ-R7 Analog Devices 2.5V Ultra Low Noise Voltage R
ADR4525ARZ Analog Devices 2.5V Ultra Low Noise Voltage R
ADR4525WBRZ-R7 Analog Devices 2.5V Ultra Low Noise Voltage R

CAD Models for 4525-TP3A150AC by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4525-TP3A150AC by TE Connectivity

4525-TP3A150AC
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Accuracy-Max (%)
0.25%
Additional Feature
PORT HEIGHT = 7.8 MM AND DIAMETER = 3.5 MM
Body Breadth
9.9 mm
Body Height
4.1 mm
Body Length or Diameter
12.4 mm
Housing
CERAMIC
Mounting Feature
SURFACE MOUNT
Operating Current-Max
3 mA
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Output Range
0.5-4.5V
Output Type
ANALOG VOLTAGE
Package Shape/Style
RECTANGULAR
Port Type
BARBED
Pressure Range-Max
300 Psi
Pressure Range-Min
Pressure Sensing Mode
ABSOLUTE
Response Time
1000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Surface Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. 4525-TP3A150AC
    TE Connectivity
    Peizoresistive Sensor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4525-TP3A150AC by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4525-TP3A150AC by TE Connectivity

Select Manufacturer
Which Manufacturer of 4525-TP3A150AC would you like to use for your alert(s)?
  • Please alert me when 4525-TP3A150AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4525-TP3A150AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4525-TP3A150AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4525-TP3A150AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4525-TP3A150AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4525-TP3A150AC by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: