Part Details for 452411 by Elesa+Ganter
Overview of 452411 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 452411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE.F2-100-RSL
|
TME | Transport wheel, Ø: 100mm, W: 40mm, hub with ball bearings, 305kg Min Qty: 1 | 0 |
|
$36.1200 / $48.5100 | RFQ |