Part Details for 4523 by Adafruit Industries
Results Overview of 4523 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4523 Information
4523 by Adafruit Industries is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10080054-523LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 20 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
66245-234LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Backplane - Double row - 34 Positions - 2.54 mm (0.100in) . |
Price & Stock for 4523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8005
|
Newark | 40-Pin 0.5Mm Ffc/Fpc Extender |Adafruit 4523 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9880 | Buy Now |
DISTI #
1528-4523-ND
|
DigiKey | CONN FFC EXTENDER 40POS 0.5MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
431 In Stock |
|
$0.9500 | Buy Now |
DISTI #
485-4523
|
Mouser Electronics | Adafruit Accessories 40-pin 0.5mm FFC / FPC Extender RoHS: Compliant | 0 |
|
$0.9500 | Order Now |
DISTI #
72494255
|
RS | 40-pin 0.5mm FFC / FPC Extender | Adafruit Industries 4523 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 | RFQ |