-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch & Eject,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X5473
|
Newark | Connector, Header, 20Pos, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:452 Series Rohs Compliant: Yes |3M 45220-520230 Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1700 / $6.5100 | Buy Now |
DISTI #
3M15587-ND
|
DigiKey | CONN HEADER R/A 20POS 1.27MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
350 In Stock |
|
$5.2456 / $8.8100 | Buy Now |
DISTI #
7100243477
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1.27mm Solder RA Thru-Hole Tray - Trays (Alt: 7100243477) RoHS: Compliant Min Qty: 132 Package Multiple: 132 Container: Tray | 0 |
|
$4.2122 | Buy Now |
DISTI #
517-45220-520230
|
Mouser Electronics | Headers & Wire Housings 20P, .050" Pitch HDR R/A, TH, 30Au, FLSH RoHS: Compliant | 198 |
|
$5.1100 / $5.3600 | Buy Now |
DISTI #
MMM7100243477
|
Heilind Electronics | 7010397329 80001405531 .050Hdr\\20\\RATH\\30Au\\Latch | Americas - 99 in Stock |
|
$5.8323 / $6.1146 | Buy Now |
DISTI #
MMM7100243477
|
Interstate Connecting Components | 7010397329 80001405531 .050Hdr\\20\\RATH\\30Au\\Latch | 33 |
|
$5.8323 / $6.1146 | Buy Now |
|
Powell Electronics | 3M Shrouded Boardmount Header, 1.27mm ( Min Qty: 1 | 132 |
|
$6.5000 / $8.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45220-520230
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
45220-520230
3M Interconnect
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch & Eject,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.21 inch | |
Body Depth | 0.285 inch | |
Body Length | 0.67 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for 45220-520230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45220-520230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45220-520230 | TWO PART BOARD CONNECTOR | 3M Electronics | 45220-520230 vs 45220-520230 |
45220-500230 | TWO PART BOARD CONNECTOR | 3M Electronics | 45220-520230 vs 45220-500230 |
45220-500230 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, | 3M Interconnect | 45220-520230 vs 45220-500230 |