Part Details for 45220-520230 (ALTERNATE: 08887862410527) by 3M
Overview of 45220-520230 (ALTERNATE: 08887862410527) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45220-520230 (ALTERNATE: 08887862410527)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72791678
|
RS | Shrouded Boardmount Header, 1.27 mm (0.050 in) Pitch, Latch and Eject, 452 Serie | 3M 45220-520230 RoHS: Not Compliant Min Qty: 132 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4780 | RFQ |