Part Details for 45220-220230 by Honest Han
Overview of 45220-220230 by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-812202300LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
69145-220LF | Amphenol Communications Solutions | Low Profile Jumper , Double Row, Multi Position Busbar , 20 Positions, 2.54mm (0.100in) Pitch | |
10124522-001LF | Amphenol Communications Solutions | 10124522-001LF-DSUB F SCREWLOCK ASY 440 |
Price & Stock for 45220-220230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER SMD 20POS 1.27MM | 2585 |
|
RFQ |