Part Details for 45208-220230 by 3M Interconnect
Overview of 45208-220230 by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45208-220230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X5409
|
Newark | Connector, Header, 8 Position, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Surface Mount Straight, Product Range:452 Series Rohs Compliant: Yes |3M 45208-220230 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5100 / $5.8700 | Buy Now |
DISTI #
3M15573CT-ND
|
DigiKey | CONN HEADER SMD 8POS 1.27MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
665 In Stock |
|
$4.4003 / $9.3800 | Buy Now |
DISTI #
7100243496
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: 7100243496) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.4843 | Buy Now |
DISTI #
517-45208-220230
|
Mouser Electronics | Headers & Wire Housings 8P, .050" Pitch HDR SMT, 30Au, LATCH RoHS: Compliant | 0 |
|
$4.9200 / $9.3700 | Order Now |
DISTI #
MMM7100243496
|
Heilind Electronics | 7010397336 80001405846 .050Hdr\\08\\SMT\\30Au\\Latch | Americas - 375 in Stock |
|
$6.2091 / $6.3061 | Buy Now |
DISTI #
MMM7100243496
|
Interstate Connecting Components | 7010397336 80001405846 .050Hdr\\08\\SMT\\30Au\\Latch | 125 |
|
$6.2091 / $6.3061 | Buy Now |
|
Powell Electronics | 3M Shrouded Boardmount Header, 1.27mm ( Min Qty: 1 | 500 |
|
$7.5300 / $9.3700 | Buy Now |
Part Details for 45208-220230
45208-220230 CAD Models
45208-220230 Part Data Attributes
|
45208-220230
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
45208-220230
3M Interconnect
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch & Eject,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.21 inch | |
Body Depth | 0.222 inch | |
Body Length | 0.37 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for 45208-220230
This table gives cross-reference parts and alternative options found for 45208-220230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45208-220230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45208-200200 | TWO PART BOARD CONNECTOR | 3M Electronics | 45208-220230 vs 45208-200200 |
45208-200230 | TWO PART BOARD CONNECTOR | 3M Electronics | 45208-220230 vs 45208-200230 |
45208-200200 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | 3M Interconnect | 45208-220230 vs 45208-200200 |