Part Details for 45206-600230 by Hongxing Electrical Ltd
Overview of 45206-600230 by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-230LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 30 Positions - 2.54 mm (0.1 in.) | |
77313-452-06LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Through Hole, Double Row, 6 Positions | |
8656452067LF | Amphenol Communications Solutions | 8656452067LF-DSUB CRIMP CONTACT PIN |
Price & Stock for 45206-600230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER VERT 6POS 1.27MM | 4724 |
|
RFQ |