4520001S
Description: Wire And Cable, 1 Conductor(s), 450V, Power And Control Cable

Overview of 4520001S by Lapp Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 4520001S by Lapp Group

Part # Manufacturer Description Stock Price Buy
DISTI # H07V-K1X1.50GY.150
TME Wire, H07V-K, stranded, Cu, 1.5mm2, PVC, yellow-green, 450V,750V Min Qty: 150 750
  • 150 $0.5990
  • 300 $0.4990
  • 600 $0.4240
  • 900 $0.4230
$0.4230 / $0.5990 Buy Now

CAD Models for 4520001S by Lapp Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4520001S by Lapp Group

4520001S
Lapp Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LAPP GROUP PVT LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Application
LAYING IN TUBES, EXPOSED OR BURIED IN PLASTER
Approvals
CE; EAC; EN; HAR
Conductor Material
BARE COPPER
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
1.5 mm2
Diameter
3.4 mm
Insulator Material
POLYVINYL CHLORIDE
Number of Conductors
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Rated Voltage
450 V
Shielding
NO
Wire and Cable Name
POWER AND CONTROL CABLE
Want to compare parts?
  1. 4520001S
    Lapp Group
    Wire And Cable, 1 Conductor(s), 450V, Power And Control Cable
    VS

Related Parts for 4520001S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4520001S by Lapp Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4520001S by Lapp Group

  • Please alert me when 4520001S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4520001S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4520001S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4520001S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4520001S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4520001S by Lapp Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: