Part Details for 452-K34-FN2-S1-100A by E-T-A
Overview of 452-K34-FN2-S1-100A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 452-K34-FN2-S1-100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
452-K34-FN2-S1-100A-ND
|
DigiKey | CIR BRKR THRM 100A Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$430.1200 | Buy Now |
DISTI #
457-452K34FN2S1100A
|
Mouser Electronics | Circuit Breakers Single pole high performance thermal-magnetic circuit breaker, with tease-free, trip-free, snap action mechanism and push/pull on/off actuation (M-type TM CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. RoHS: Compliant | 0 |
|
$349.3900 / $392.8900 | Order Now |
DISTI #
71521817
|
RS | Circuit Breaker Thermal-Mag. Std Delay Curve M6 Screw Vehicle App. 28VDC 1P 100A | E-T-A Circuit Protection and Control 452-K34-FN2-S1-100A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$381.0300 / $423.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$244.2400 / $343.0600 | Buy Now |
DISTI #
000000000004974312
|
Sager | Circuit Breakers Single pole high performance thermal-magnetic circuit breaker, with tease-free, trip-free, snap action mechanism and push/pull on/off actuation (M-type TM CBE to EN 60934). An indicator band on the push button clearly shows the tripped/o Min Qty: 1 | 0 |
|
$199.9300 / $422.4800 | Buy Now |
Part Details for 452-K34-FN2-S1-100A
452-K34-FN2-S1-100A CAD Models
452-K34-FN2-S1-100A Part Data Attributes
|
452-K34-FN2-S1-100A
E-T-A
Buy Now
|
Compare Parts:
452-K34-FN2-S1-100A
E-T-A
|
Samacsys Manufacturer | E-T-A |