Part Details for 452-K14-LN2-70A by E-T-A
Overview of 452-K14-LN2-70A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 452-K14-LN2-70A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
452-K14-LN2-70A-ND
|
DigiKey | CIR BRKR THRM-MAG 70A 28VDC Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$383.0200 | Buy Now |
DISTI #
457-452-K14-LN2-70A
|
Mouser Electronics | Circuit Breakers Single pole high performance thermal-magnetic circuit breaker, with tease-free, trip-free, snap action mechanism and push/pull on/off actuation (M-type TM CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. RoHS: Compliant | 0 |
|
$313.2900 / $349.9500 | Order Now |
DISTI #
71521808
|
RS | Circuit Breaker Thermal-Magnetic Standard Delay Curve Aircraft App. 28VDC 1P 70A | E-T-A Circuit Protection and Control 452-K14-LN2-70A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$339.3100 / $377.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$223.4900 / $305.4900 | Buy Now |
DISTI #
000000000001115233
|
Sager | Circuit Breakers Single pole high performance thermal-magnetic circuit breaker, with tease-free, trip-free, snap action mechanism and push/pull on/off actuation (M-type TM CBE to EN 60934). An indicator band on the push button clearly shows the tripped/o Min Qty: 1 | 0 |
|
$178.0400 / $376.2100 | Buy Now |