Part Details for 45163 BK005 by Alpha Wire
Overview of 45163 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45163 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5818
|
Newark | Xtra-Guard 4/100 Ft |Alpha Wire 45163 BK005 Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$980.4900 / $1,123.6200 | Buy Now |
DISTI #
45163BK005-ND
|
DigiKey | CABLE 3COND 18AWG BLK SHLD 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
3 In Stock |
|
$889.5833 / $894.6900 | Buy Now |
DISTI #
602-45163BK005
|
Mouser Electronics | Multi-Conductor Cables 100 FT RoHS: Compliant | 0 |
|
$894.6800 | Order Now |
DISTI #
73559550
|
RS | Xtra-Guard 4 Cable, 18Awg TC/3C, 300V, Foil/Braid, TPE Black | Alpha Wire 45163 BK005 RoHS: Compliant Min Qty: 3 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$929.5800 | RFQ |