Part Details for 45162 BK005 by Alpha Wire
Overview of 45162 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45162 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5817
|
Newark | Xtra-Guard 4/100 Ft |Alpha Wire 45162 BK005 Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$666.2500 / $763.5100 | Buy Now |
DISTI #
45162BK005-ND
|
DigiKey | CABLE 2COND 18AWG BLACK SHLD Min Qty: 100 Lead time: 11 Weeks Container: Spool |
100 In Stock |
|
$6.0448 | Buy Now |
DISTI #
602-45162-100-02
|
Mouser Electronics | Multi-Conductor Cables 18AWG 2C SHIELD 100FT SPOOL BLACK RoHS: Compliant | 0 |
|
$627.7300 | Order Now |
DISTI #
73559549
|
RS | Xtra-Guard 4 Cable, 18Awg TC/2C, 300V, Foil/Braid, TPE Black | Alpha Wire 45162 BK005 RoHS: Compliant Min Qty: 3 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$678.4400 | RFQ |
Part Details for 45162 BK005
45162 BK005 CAD Models
45162 BK005 Part Data Attributes:
|
45162 BK005
Alpha Wire
Buy Now
|
Compare Parts:
45162 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |