Part Details for 451611 by Elesa+Ganter
Overview of 451611 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-4516-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 6 Column, Left Polarized, Backplane Module, 1.5mm Wipe, APP. | |
131-4516-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 6 Column, Left Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. |
Price & Stock for 451611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE.F5-125-SSF
|
TME | Transport wheel, Ø: 125mm, W: 35mm, H: 156mm, torsional with lock Min Qty: 1 | 1 |
|
$38.5200 / $52.1300 | Buy Now |