Part Details for 4515DO-DS3BK004GP by TE Connectivity
Overview of 4515DO-DS3BK004GP by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for 4515DO-DS3BK004GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4749
|
Newark | 4In Pcb Mount I2C Pressure Sensor |Te Connectivity 4515DO-DS3BK004GP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2200 / $63.0500 | Buy Now |
DISTI #
223-1431-ND
|
DigiKey | SENSOR 0.15PSIG 0.14" 14BIT Min Qty: 240 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$55.1384 | Buy Now |
DISTI #
4515DO-DS3BK004GP
|
Avnet Americas | Pressure Sensor 0.14Psi Gauge 8-Pin DIP - Trays (Alt: 4515DO-DS3BK004GP) RoHS: Compliant Min Qty: 240 Package Multiple: 10 Lead time: 17 Weeks, 3 Days Container: Tray | 0 |
|
$44.4270 / $53.4630 | Buy Now |
DISTI #
824-4515DODS3BK004GP
|
Mouser Electronics | Board Mount Pressure Sensors 4IN PCB MOUNT I2C PRESSURE SENSOR | 24 |
|
$52.2500 / $73.2300 | Buy Now |
DISTI #
71023355
|
RS | Sensor, PRESS XDCR, DIGITAL, INH20 RANGE, Pressure, 4515DO-DS3BK004GP | TE Connectivity 4515DO-DS3BK004GP RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$67.3200 | RFQ |
|
Future Electronics | 4IN PCB MOUNT I2C PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$52.4200 / $53.1700 | Buy Now |
|
Future Electronics | 4IN PCB MOUNT I2C PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$52.4200 / $53.1700 | Buy Now |
|
Future Electronics | 4IN PCB MOUNT I2C PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 1 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$52.4200 / $53.7100 | Buy Now |
DISTI #
TSS4515DO-DS3BK004GP
|
Heilind Electronics | PRESS XDCR,DIGITAL,INH20 RANGE | Americas - 16 in Stock |
|
$54.2160 / $54.9487 | Buy Now |
|
Onlinecomponents.com | 4IN PCB MOUNT I2C PRESSURE SENSOR | 0 |
|
$48.2100 / $135.5400 | Buy Now |
Part Details for 4515DO-DS3BK004GP
4515DO-DS3BK004GP CAD Models
4515DO-DS3BK004GP Part Data Attributes:
|
4515DO-DS3BK004GP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4515DO-DS3BK004GP
TE Connectivity
SENSOR PRESS GAUGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 3.5 MM | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 12.5 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.144 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |