Part Details for 4515DO-DS3AI010DPF by TE Connectivity
Overview of 4515DO-DS3AI010DPF by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4515DO-DS3AI010DPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-4515DO-DS3AI010DPF-ND
|
DigiKey | Peizoresistive Sensor, Different Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$57.3100 / $58.3900 | Buy Now |
DISTI #
TSS4515DO-DS3AI010DPF
|
Heilind Electronics | PRESS XDCR,DIGITAL,INH20 RANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PRESS XDCR,DIGITAL,INH20 RANGE |
20 Partner Stock |
|
$30.1500 / $45.0500 | Buy Now |
DISTI #
TSS4515DO-DS3AI010DPF
|
Interstate Connecting Components | PRESS XDCR,DIGITAL,INH20 RANGE | 0 |
|
Buy Now | |
|
Master Electronics | PRESS XDCR,DIGITAL,INH20 RANGE |
20 Partner Stock |
|
$30.1500 / $45.0500 | Buy Now |