Part Details for 45150-010030 by 3M Interconnect
Overview of 45150-010030 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45150-010030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK8887
|
Newark | Idc Conn, Rcpt, 50Pos, 2Row, 1.27Mm Rohs Compliant: Yes |3M 45150-010030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6200 | Buy Now |
DISTI #
19-45150-010030-ND
|
DigiKey | 20P+B8:B58 SKT CP NO F-LATCH 30A Min Qty: 1 Lead time: 8 Weeks Container: Box |
650 In Stock |
|
$5.0570 / $8.4900 | Buy Now |
DISTI #
517-45150-010030
|
Mouser Electronics | Headers & Wire Housings SHROUDED BOARD MOUNT HEADER RoHS: Compliant | 868 |
|
$6.3400 / $8.4900 | Buy Now |
DISTI #
45150-010030
|
TTI | Headers & Wire Housings SHROUDED BOARD MOUNT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 90 Container: Bulk |
Americas - 360 In Stock |
|
$5.0600 / $6.5200 | Buy Now |
Part Details for 45150-010030
45150-010030 CAD Models
45150-010030 Part Data Attributes:
|
45150-010030
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
45150-010030
3M Interconnect
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |