Part Details for 45150-010000 by 3M Interconnect
Overview of 45150-010000 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45150-010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-45150-010000-ND
|
DigiKey | 50P SKT CP NO F-LATCH AU F Min Qty: 1 Lead time: 8 Weeks Container: Box |
446 In Stock |
|
$5.0141 / $8.4200 | Buy Now |
DISTI #
517-45150-010000
|
Mouser Electronics | Headers & Wire Housings SHROUDED BOARD MOUNT HEADER RoHS: Compliant | 450 |
|
$5.0100 / $8.4100 | Buy Now |
DISTI #
45150-010000
|
TTI | Headers & Wire Housings SHROUDED BOARD MOUNT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 90 Container: Bulk |
Americas - 450 In Stock |
|
$4.4000 / $6.3300 | Buy Now |
Part Details for 45150-010000
45150-010000 CAD Models
45150-010000 Part Data Attributes
|
45150-010000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
45150-010000
3M Interconnect
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |