Part Details for 4515-DS5A030GP by TE Connectivity
Overview of 4515-DS5A030GP by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1245-152MXC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1245-152MXB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
LPH8045-153MEC | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free |
Price & Stock for 4515-DS5A030GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS4515-DS5A030GP
|
Heilind Electronics | PRESS XDCR,ANALOG,INH20 RANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PRESS XDCR,ANALOG,INH20 RANGE RoHS: Compliant |
20 Partner Stock |
|
$0 | Buy Now |
DISTI #
TSS4515-DS5A030GP
|
Interstate Connecting Components | PRESS XDCR,ANALOG,INH20 RANGE | 0 |
|
Buy Now | |
DISTI #
C1S114415399148
|
Chip1Stop | Pressure sensors, transducers | 20 |
|
$56.0000 / $61.9000 | Buy Now |
Part Details for 4515-DS5A030GP
4515-DS5A030GP CAD Models
4515-DS5A030GP Part Data Attributes
|
4515-DS5A030GP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4515-DS5A030GP
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Body Height | 9.9 mm | |
Body Length or Diameter | 12.5 mm | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.3 V |