Part Details for 451466 by Elesa+Ganter
Overview of 451466 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 451466
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE.F4-150-PSL-WH
|
TME | Transport wheel, Ø: 150mm, W: 50mm, H: 210mm, permanent, 295kg Min Qty: 1 | 0 |
|
$82.5900 / $110.9400 | RFQ |