Part Details for 45146-1003 by Molex
Overview of 45146-1003 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45146-1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC1801
|
Newark | Cable Assy, Squba 10P Rcpt-Rcpt, 11.8", Connector To Connector:Squba Plug To Squba Plug, No. Of Positions:10Positions, Connector Pitch:1.8Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 45146-1003 (Alternate Part Number: 191128910262 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$5.1900 | Buy Now |
DISTI #
0451461003
|
Avnet Americas | Cable Assembly Discrete Wire 0.3m 22AWG 10 POS P Squba to 10 POS P Squba RCP-RCP - Bulk (Alt: 0451461003) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8374 / $12.3795 | Buy Now |
DISTI #
81AC1801
|
Avnet Americas | Cable Assembly Discrete Wire 0.3m 22AWG 10 POS P Squba to 10 POS P Squba RCP-RCP - Bulk (Alt: 81AC1801) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 48 Partner Stock |
|
$10.7700 / $13.7100 | Buy Now |
DISTI #
538-45146-1003
|
Mouser Electronics | Rectangular Cable Assemblies Squba OTS Cable Plug SR 300mm 10Ckt BLK RoHS: Compliant | 49 |
|
$7.9600 / $12.1700 | Buy Now |
DISTI #
71518347
|
RS | Squba Off-the-Shelf, Plug Cable Assembly, 300mm, 10 Circuits, Black, Sealed IP68 | Molex Incorporated 45146-1003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$11.7300 / $13.1800 | Buy Now |
|
Onlinecomponents.com | Cable Assembly AC Power 0.3m Squba to Squba 10 to 10 POS M-M Crimp-Crimp 22AWG RoHS: Compliant |
100 Partner Stock |
|
$7.9500 / $10.3700 | Buy Now |
DISTI #
45146-1003
|
TTI | Rectangular Cable Assemblies Squba OTS Cable Plug SR 300mm 10Ckt BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.7200 / $9.4400 | Buy Now |
DISTI #
MOL45146-1003
|
Interstate Connecting Components | CAB ASY,10 CKT PLUG,300MM SQUBA | 12 |
|
$10.5844 / $10.7424 | Buy Now |
|
Master Electronics | Cable Assembly AC Power 0.3m Squba to Squba 10 to 10 POS M-M Crimp-Crimp 22AWG RoHS: Compliant |
100 Partner Stock |
|
$7.9500 / $10.3700 | Buy Now |
DISTI #
10190052
|
TestEquity LLC | Molex 45146-1003 Rectangular Cable Assemblies Squba Ots Cable Plug Sr 300mm, 10 Circuit, Blk | 100 |
|
$10.9900 | Buy Now |
Part Details for 45146-1003
45146-1003 CAD Models
45146-1003 Part Data Attributes:
|
45146-1003
Molex
Buy Now
|
Compare Parts:
45146-1003
Molex
|
Samacsys Manufacturer | Molex |