Part Details for 451410 by Elesa+Ganter
Results Overview of 451410 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL4514-103 | Coilcraft Inc | General Purpose Inductor | |
PFL4514-102 | Coilcraft Inc | General Purpose Inductor | |
PFL4514-102ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 451410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE.F4-150X80-RSL
|
TME | Transport wheel, Ø: 150mm, W: 80mm, hub with ball bearings, 407kg Min Qty: 1 | 0 |
|
$89.2200 / $119.8400 | RFQ |