Part Details for 451361201 by Molex
Overview of 451361201 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 451361201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-451361201-ND
|
DigiKey | MEGA-FIT 12 CIRCUIT 150MM Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1361 In Stock |
|
$12.6000 / $13.6100 | Buy Now |
DISTI #
451361201
|
Avnet Abacus | MEGA-FIT 12 CIRCUIT 150MM (Alt: 451361201) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803598870
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 1361 |
|
$10.3000 / $14.1000 | Buy Now |