Part Details for 45134-0610 by Molex
Overview of 45134-0610 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10056845-134LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating. | |
66245-134LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Backplane - Double row - 34 Positions - 2.54 mm (0.100in) . | |
10056845-134KLF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Right Angle, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 45134-0610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9713
|
Newark | Ultrafit 6 Circuit White 1M |Molex 45134-0610 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8800 | Buy Now |
DISTI #
0451340610
|
Avnet Americas | Ultrafit 6 Circuit White 1M - Bulk (Alt: 0451340610) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL45134-0610
|
Heilind Electronics | ULTRAFIT 6 CIRCUIT WHITE 1M | Americas - 30 in Stock |
|
$6.5008 / $7.7274 | Buy Now |
DISTI #
MOL45134-0610
|
Interstate Connecting Components | ULTRAFIT 6 CIRCUIT WHITE 1M | 10 |
|
$6.5008 / $7.7274 | Buy Now |