Part Details for 45134-0401 by Molex
Overview of 45134-0401 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10056845-134LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating. | |
66245-134LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Backplane - Double row - 34 Positions - 2.54 mm (0.100in) . | |
10056845-134KLF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Right Angle, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 45134-0401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9708
|
Newark | Cable Assy, 4Pos, Rcpt-Rcpt, 5.9", Connector To Connector:Ultra-Fit Receptacle To Ultra-Fit Receptacle, No. Of Positions:4Positions, Connector Pitch:3.5Mm, No. Of Rows:2 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 45134-0401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$0.9950 | Buy Now |
DISTI #
0451340401
|
Avnet Americas | Ultrafit 4 Circuit White 150MM - Bulk (Alt: 0451340401) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
33AC9708
|
Avnet Americas | Ultrafit 4 Circuit White 150MM - Bulk (Alt: 33AC9708) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 0 |
|
$5.4700 / $6.5500 | Buy Now |
DISTI #
MOL45134-0401
|
Heilind Electronics | ULTRAFIT 4 CIRCUIT WHITE 150MM | Americas - 36 in Stock |
|
$4.2562 / $5.0593 | Buy Now |
DISTI #
MOL45134-0401
|
Interstate Connecting Components | ULTRAFIT 4 CIRCUIT WHITE 150MM | 12 |
|
$4.2562 / $5.0593 | Buy Now |
Part Details for 45134-0401
45134-0401 CAD Models
45134-0401 Part Data Attributes
|
45134-0401
Molex
Buy Now
|
Compare Parts:
45134-0401
Molex
|
Samacsys Manufacturer | Molex |