Part Details for 45134 SL199 by Alpha Wire
Overview of 45134 SL199 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10056845-134LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating. | |
66245-134LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Backplane - Double row - 34 Positions - 2.54 mm (0.100in) . | |
10056845-134KLF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Right Angle, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 45134 SL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R4802
|
Newark | Xtra-Guard 4 /Bulk Ft |Alpha Wire 45134 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$21.1100 | Buy Now |
DISTI #
45134SL199-ND
|
DigiKey | MULTI-PAIR 8COND 18AWG 1000' Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$20.0253 | Buy Now |
DISTI #
602-45134SL199
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 4 Conductor 300V SupraShield, TPE Spool Slate PER FT | 0 |
|
Order Now | |
DISTI #
70138427
|
RS | Hook-Up Wire, Tinned Copper, Insulation TPE, 24 AWG, 45134 Series | Alpha Wire 45134 SL199 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Linear Foot | 0 |
|
$21.9100 | RFQ |