Part Details for 45133-0410 by Molex
Overview of 45133-0410 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-104MB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
PCV-2-104-10L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 45133-0410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9698
|
Newark | Cable Assy, 4Pos, Rcpt-Rcpt, 3.3Ft, Connector To Connector:Ultra-Fit Receptacle To Ultra-Fit Receptacle, No. Of Positions:4Positions, Connector Pitch:3.5Mm, No. Of Rows:2 Row, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft Rohs Compliant: Yes |Molex 45133-0410 (Alternate Part Number: 889056738675 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$5.1400 / $6.7900 | Buy Now |
DISTI #
0451330410
|
Avnet Americas | Ultrafit 4 Circuit Black 1M - Bulk (Alt: 0451330410) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
33AC9698
|
Avnet Americas | Ultrafit 4 Circuit Black 1M - Bulk (Alt: 33AC9698) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 3 Days Container: Bulk | 0 |
|
$5.1400 | Buy Now |
DISTI #
MOL45133-0410
|
Heilind Electronics | Ultra-Fit to Ultra-Fit Off-the-Shelf (OTS) Cable Assembly Dual Row 1.0m Length 4 Circuits Black | Americas - 75 in Stock |
|
$5.1309 / $6.2927 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 1007 1m 16AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant |
4 Partner Stock |
|
$1.3300 / $2.4100 | Buy Now |
DISTI #
45133-0410
|
TTI | Rectangular Cable Assemblies Ultrafit 4Ckt Black 1m RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 40 In Stock |
|
$4.5500 | Buy Now |
DISTI #
MOL45133-0410
|
Interstate Connecting Components | Ultra-Fit to Ultra-Fit Off-the-Shelf (OTS) Cable Assembly Dual Row 1.0m Length 4 Circuits Black | 25 |
|
$5.1309 / $6.2927 | Buy Now |
|
Master Electronics | Cable Assembly UL 1007 1m 16AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant |
4 Partner Stock |
|
$1.3300 / $2.4100 | Buy Now |
Part Details for 45133-0410
45133-0410 CAD Models
45133-0410 Part Data Attributes
|
45133-0410
Molex
Buy Now
|
Compare Parts:
45133-0410
Molex
|
Samacsys Manufacturer | Molex |