Part Details for 4513-632-S-12 by RAF Electronic Hardware
Results Overview of 4513-632-S-12 by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4513-632-S-12 Information
4513-632-S-12 by RAF Electronic Hardware is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4513TC-105XGLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD, 4614, ROHS COMPLIANT | |
4513TC-105XGLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD, 4614, ROHS COMPLIANT | |
4513TC-245XGLB | Coilcraft Inc | General Purpose Inductor, 2380uH, 2%, 1 Element, SMD, 4614, ROHS COMPLIANT |
Price & Stock for 4513-632-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2905
|
Newark | Standoff, Hex Male-Female, 31.75Mm, Standoff Material:Steel, Thread Size - Metric:-, Thread Size ... more RoHS: Compliant Min Qty: 161 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.0900 | Buy Now |
DISTI #
1772-1217-ND
|
DigiKey | HEX STANDOFF #6-32 STEEL 1" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
364 In Stock |
|
$0.9297 / $1.7000 | Buy Now |
DISTI #
761-4513-632-S-12
|
Mouser Electronics | Standoffs & Spacers 3/16 Hex X 1.00 Length Hex Male-Female Standoff RoHS: Compliant | 0 |
|
$0.9230 / $1.4300 | Order Now |
DISTI #
70006271
|
RS | Standoff, 6-32, Steel, 1/4 in., 3/8 in., Hex, Zinc, RoHS Complaint | RAF / RS PRO 4513-632-S-12 RoHS: Not Compliant Min Qty: 343 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4600 / $1.7200 | RFQ |
|
Bisco Industries | 272 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8490 / $1.2620 | Buy Now |
DISTI #
RAF4513-632-S-12
|
DB Roberts | 0 |
|
RFQ |
Part Details for 4513-632-S-12
4513-632-S-12 CAD Models
4513-632-S-12 Part Data Attributes
|
4513-632-S-12
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4513-632-S-12
RAF Electronic Hardware
Select a part to compare: |
Samacsys Manufacturer | RAF Electronic Hardware |