Part Details for 4512-440-B-12 by RAF Electronic Hardware
Overview of 4512-440-B-12 by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5440/BDA | Rochester Electronics LLC | BUFFER/DRIVER; NAND; DUAL 4-INPUT | |
PCH-45-125L | Coilcraft Inc | General Purpose Inductor, 1200uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-124L | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 4512-440-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 195 |
|
Buy Now | ||
DISTI #
66764628
|
Verical | Standoff Hex M/F 4-40-THD Brass Zinc Clear Chromate Min Qty: 46 Package Multiple: 1 | Americas - 195 |
|
$0.5421 / $1.5482 | Buy Now |
DISTI #
RAF4512-440-B-12
|
DB Roberts | MALE-FEMALE STANDOFF BRASS | 0 |
|
RFQ |