Part Details for 45114-010030 by 3M Interconnect
Overview of 45114-010030 by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45114-010030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X5361
|
Newark | Connector, Receptacle, 14 Position, 2Row, 1.27Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:1.27Mm, No. Of Rows:2 Row, No. Of Contacts:14Contacts, Connector Mounting:Cable Mount, Product Range:451 Seriesrohs Compliant: Yes |3M 45114-010030 Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $4.5700 | Buy Now |
DISTI #
3M15515-ND
|
DigiKey | CONN RCPT 14POS IDC 30AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
8888 In Stock |
|
$3.5477 / $6.4000 | Buy Now |
DISTI #
7100243425
|
Avnet Americas | Conn IDC Connector SKT 14 POS 1.27mm IDT RA Cable Mount Tray - Trays (Alt: 7100243425) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.3541 / $3.7914 | Buy Now |
DISTI #
517-45114-010030
|
Mouser Electronics | Headers & Wire Housings 14P, .050" Pitch Skt POL,NoLatch, 30 Au RoHS: Compliant | 4159 |
|
$3.5400 / $6.1300 | Buy Now |
DISTI #
MMM7100243425
|
Heilind Electronics | 7100029470 80001406257 .050SKT\\14\\CB\\30AU | Americas - 33 in Stock |
|
$4.0631 / $4.1921 | Buy Now |
DISTI #
45114-010030
|
TTI | Headers & Wire Housings 14P, .050" Pitch Skt POL,NoLatch, 30 Au RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 71 In Stock |
|
$4.1300 | Buy Now |
DISTI #
MMM7100243425
|
Interstate Connecting Components | 7100029470 80001406257 .050SKT\\14\\CB\\30AU | 11 |
|
$4.0631 / $4.1921 | Buy Now |
|
Powell Electronics | 3M Ribbon Cable Wiremount Socket Assemb Min Qty: 1 | 288 |
|
$3.7800 / $4.4200 | Buy Now |
Part Details for 45114-010030
45114-010030 CAD Models
45114-010030 Part Data Attributes
|
45114-010030
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
45114-010030
3M Interconnect
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.21 inch | |
Body Depth | 0.17 inch | |
Body Length | 0.52 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 45114-010030
This table gives cross-reference parts and alternative options found for 45114-010030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45114-010030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45114-010030 | TWO PART BOARD CONNECTOR | 3M Electronics | 45114-010030 vs 45114-010030 |
45114-020030 | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking | 3M Interconnect | 45114-010030 vs 45114-020030 |
349-2-068-0-NTX-RT0 | Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 45114-010030 vs 349-2-068-0-NTX-RT0 |
ACC22DRMZ | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 45114-010030 vs ACC22DRMZ |
349-2-068-0-NTX-RR0 | Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 45114-010030 vs 349-2-068-0-NTX-RR0 |