There are no models available for this part yet.
Overview of 45114 BK199 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4-5114/883 | Rochester Electronics LLC | Operational Amplifier, | |
10056845-114LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating. | |
69145-114LF | Amphenol Communications Solutions | Low Profile Jumper , Double Row, Multi Position Busbar , 14 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 45114 BK199 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90R4771
|
Newark | Xtra-Guard 4 /Bulk Ft |Alpha Wire 45114 BK199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$5.4500 | Buy Now | |
DISTI #
45114BK199-DS-ND
|
DigiKey | CABLE 4COND 24AWG BLK SHLD FEET Min Qty: 1 Lead time: 8 Weeks Container: Digi-Spool®, Continuous Spool |
1063 In Stock |
|
$7.9186 / $11.0200 | Buy Now | |
DISTI #
602-45114BK199
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 4 Conductor 300V SupraShield, TPE Spool Black PER FT | 0 |
|
Order Now |