Part Details for 45112-BK005 by Alpha Wire
Overview of 45112-BK005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45112-BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Shielded Multi-Conductor Cable Tape/Braid Thermoplastic Elastomer 2Conductors 24AWG 6.04mm 300VAC Black Thermoplastic Elastomer 30.48m RoHS: Compliant | 8 Factory Stock |
|
$411.7100 / $435.7600 | Buy Now |
|
Master Electronics | Shielded Multi-Conductor Cable Tape/Braid Thermoplastic Elastomer 2Conductors 24AWG 6.04mm 300VAC Black Thermoplastic Elastomer 30.48m RoHS: Compliant | 8 Factory Stock |
|
$411.7100 / $435.7600 | Buy Now |