Part Details for 45112-0205 by Molex
Overview of 45112-0205 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45112-0205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC6013
|
Newark | Microlock Plus Cable Red 2 Ckt 450Mm |Molex 45112-0205 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 | Buy Now |
DISTI #
0451120205
|
Avnet Americas | Cable Assembly Microlock Plus PVC 0.45m 26AWG 2 POS Wire to Board RCP to 2 POS Wire to Board RCP Red - Bulk (Alt: 0451120205) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-45112-0205
|
Mouser Electronics | Rectangular Cable Assemblies MicroLock Plus Red 2 CKT 450MM RoHS: Compliant | 0 |
|
$1.2800 / $1.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $1.5600 | Buy Now |