Part Details for 45112-010030-3749/12-S-6 by 3M Interconnect
Overview of 45112-010030-3749/12-S-6 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-030LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-030L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST2010-030LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 45112-010030-3749/12-S-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M15514-3M155950-X-6-ND
|
DigiKey | SGL END CBL ASSY 12POS SKT 6" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
46 In Stock |
|
$4.8547 / $10.2400 | Buy Now |