-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402AF-201XJLU | Coilcraft Inc | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-301XJLU | Coilcraft Inc | General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-390XJLU | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC9439
|
Newark | Cable Assy, 4Pos, Rcpt-Rcpt, 5.9", Connector To Connector:Micro-Lock Plus Receptacle To Micro-Lock Plus Receptacle, No. Of Positions:4Positions, Connector Pitch:1.25Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Wire Gauge:26Awgrohs Compliant: Yes |Molex 45111-0402 (Alternate Part Number: 191128339131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$2.3200 / $3.2400 | Buy Now |
DISTI #
45AC9439
|
Avnet Americas | Cable Assembly UL 1061 0.15m 26AWG 4POS Discrete Wire Housing to 4POS Discrete Wire Housing F-F Bag - Bulk (Alt: 45AC9439) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 29 Partner Stock |
|
$1.9500 | Buy Now |
DISTI #
0451110402
|
Avnet Americas | Cable Assembly UL 1061 0.15m 26AWG 4POS Discrete Wire Housing to 4POS Discrete Wire Housing F-F Bag - Bulk (Alt: 0451110402) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1577 / $1.7860 | Buy Now |
DISTI #
538-45111-0402
|
Mouser Electronics | Rectangular Cable Assemblies MicroLockPlus 1.25mm CBL Assy 4Ckt 150mm RoHS: Compliant | 1009 |
|
$1.5200 / $2.7600 | Buy Now |
DISTI #
71095825
|
RS | MicroLock Plus Cable Black 4-Ckt 150mm | Molex Incorporated 45111-0402 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1900 | RFQ |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf (OTS) Cable Assembly - 4 Circuits - 1.25mm Pitch - Single Row - 150.00mm Length - Black. RoHS: Compliant | 0 |
|
$1.3500 / $1.8100 | Buy Now |
DISTI #
45111-0402
|
TTI | Rectangular Cable Assemblies MicroLockPlus 1.25mm CBL Assy 4Ckt 150mm RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.5200 / $1.6200 | Buy Now |
DISTI #
MX-45111-0402
|
TME | connector MicroLock Plus Cable Black 4-Ckt 150mm Min Qty: 1 | 14 |
|
$1.6700 / $2.7600 | Buy Now |
DISTI #
MOL45111-0402
|
Interstate Connecting Components | MICROLOCK PLUS CABLE BLACK 4-CKT 150MM | 1 |
|
$1.8566 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45111-0402
Molex
Buy Now
|
Compare Parts:
45111-0402
Molex
|
Samacsys Manufacturer | Molex |