45106T12-3P50
Amphenol Corporation
Description: MIL Series Connector

Overview of 45106T12-3P50 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
POE13P-50LD Coilcraft Inc SMPS Transformer, 13W, ROHS COMPLIANT
POE13P-50LB Coilcraft Inc SMPS Transformer, 13W, ROHS COMPLIANT
POE13P-50L Coilcraft Inc SMPS Transformer, 13W,

Price & Stock for 45106T12-3P50 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 63238877
Verical 45106T123P50 Min Qty: 1 Package Multiple: 1 Americas - 179
  • 1 $34.6207
  • 10 $30.2242
  • 25 $28.4205
  • 50 $26.8192
  • 100 $26.0846
$26.0846 / $34.6207 Buy Now

CAD Models for 45106T12-3P50 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 45106T12-3P50 by Amphenol Corporation

45106T12-3P50
Amphenol Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-26482, SERIES I
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
3
Contact Sizes
16
Coupling Type
BAYONET
Degrees of Rotation
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
CADMIUM
Shell Material
ALLUMINUM ALLOY
Shell Size
12
Termination Type
SOLDER
Total Number of Contacts
3
Unique Insert Number
12-3
Want to compare parts?
  1. 45106T12-3P50
    Amphenol Corporation
    MIL Series Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 45106T12-3P50 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 45106T12-3P50 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 45106T12-3P50 would you like to use for your alert(s)?
  • Please alert me when 45106T12-3P50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 45106T12-3P50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 45106T12-3P50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 45106T12-3P50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 45106T12-3P50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 45106T12-3P50 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: