Part Details for 45106RC20-41S50 by Amphenol Corporation
Overview of 45106RC20-41S50 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45106RC20-41S50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62538565
|
Verical | Conn Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$78.4391 / $95.5531 | Buy Now |
Part Details for 45106RC20-41S50
45106RC20-41S50 CAD Models
45106RC20-41S50 Part Data Attributes
|
45106RC20-41S50
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
45106RC20-41S50
Amphenol Corporation
MIL Series Connector, 41 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 |