Part Details for 45105C by Murata Power Solutions
Overview of 45105C by Murata Power Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 45105C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N1314
|
Newark | Power Inductor, 1000Uh, 230Ma, 20%, Inductance:1Mh, Rms Current (Irms):230Ma, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:4500 Series, Dc Resistance Max:6.5Ohm, Inductance Tolerance:± 20%, Series:4500 Rohs Compliant: Yes |Murata Power Solutions 45105C Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4790 | Buy Now |
DISTI #
811-1156-1-ND
|
DigiKey | FIXED IND 1MH 230MA 6.5 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4605 In Stock |
|
$0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4400 | Buy Now |
DISTI #
000000000002445296
|
Sager | Power Inductors - SMD 1000 UH 0.23A Min Qty: 1 | 0 |
|
$0.4545 / $0.5151 | Buy Now |
DISTI #
2062826RL
|
element14 Asia-Pacific | INDUCTOR, 1000UH, 20%, 0.23A SMD RoHS: Compliant Min Qty: 100 Container: Reel | 499 |
|
$0.4585 / $0.4785 | Buy Now |
DISTI #
2062826
|
element14 Asia-Pacific | INDUCTOR, 1000UH, 20%, 0.23A SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 499 |
|
$0.4585 / $0.4978 | Buy Now |
DISTI #
2062826RL
|
Farnell | INDUCTOR, 1000UH, 20%, 0.23A SMD RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 499 |
|
$0.4555 / $0.5145 | Buy Now |
DISTI #
2062826
|
Farnell | INDUCTOR, 1000UH, 20%, 0.23A SMD RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 499 |
|
$0.4555 / $0.5408 | Buy Now |
Part Details for 45105C
45105C CAD Models
45105C Part Data Attributes:
|
45105C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
45105C
Murata Power Solutions
General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
DC Resistance | 6.5 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.55 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.23 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |
Alternate Parts for 45105C
This table gives cross-reference parts and alternative options found for 45105C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45105C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45105C | General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 2929, CHIP | Murata Manufacturing Co Ltd | 45105C vs 45105C |