Part Details for 45104-000000 by 3M Interconnect
Overview of 45104-000000 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45104-000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X5336
|
Newark | Connector, Rcpt, 4Pos, 2Row, 1.27Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:1.27Mm, No. Of Rows:2 Row, No. Of Contacts:4Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Rohs Compliant: Yes |3M 45104-000000 Min Qty: 558 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $2.9600 | Buy Now |
DISTI #
45104-000000-ND
|
DigiKey | CONN RCPT 4POS IDC 30AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
558 In Stock |
|
$2.7732 / $5.1400 | Buy Now |
DISTI #
7100243395
|
Avnet Americas | Conn IDC Connector SKT 4 POS 1.27mm IDT RA Cable Mount Tray - Trays (Alt: 7100243395) RoHS: Compliant Min Qty: 558 Package Multiple: 558 Container: Tray | 0 |
|
$1.9100 | Buy Now |
DISTI #
517-45104-000000
|
Mouser Electronics | Headers & Wire Housings 4P, .050" Pitch Skt No Latch, Au flash RoHS: Compliant | 0 |
|
$2.7400 / $3.4500 | Order Now |
DISTI #
MMM7100243395
|
Heilind Electronics | 7010318901 80001405911 .050Skt\\04\oPol\\Flash | Americas - 0 in Stock |
|
$3.1291 / $3.1780 | Buy Now |
DISTI #
7100243395
|
Avnet Americas | Conn IDC Connector SKT 4 POS 1.27mm IDT RA Cable Mount Tray - Trays (Alt: 7100243395) RoHS: Compliant Min Qty: 558 Package Multiple: 558 Container: Tray | 0 |
|
$1.9100 | Buy Now |
Part Details for 45104-000000
45104-000000 CAD Models
45104-000000 Part Data Attributes:
|
45104-000000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
45104-000000
3M Interconnect
Board Connector, 4 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.21 inch | |
Body Depth | 0.17 inch | |
Body Length | 0.27 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |