Part Details for 45102 SL199 by Alpha Wire
Overview of 45102 SL199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4510-2ARZ-R7 | Analog Devices | 40V Precision 2-Ch CMOS Amp | |
EVAL-ADA4510-2ARZ | Analog Devices | Eval Board - SOIC Dual | |
ADA4510-2ARZ | Analog Devices | 40V Precision 2-Ch CMOS Amp |
Price & Stock for 45102 SL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R4751
|
Newark | Xtra-Guard 4 /Bulk Ft |Alpha Wire 45102 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.5000 | Buy Now |
DISTI #
3937-45102SL199-ND
|
DigiKey | CABLE 2COND 22AWG SHLD 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$9.6000 | Buy Now |
DISTI #
45102SL199-ND
|
DigiKey | CABLE 2COND 22AWG SHLD 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.2777 | Buy Now |